MFR Recommended

IRLR3110ZTRRPBF | |
|---|---|
DigiKey Part Number | 448-IRLR3110ZTRRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR3110ZTRRPBF |
Description | MOSFET N-CH 100V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3980 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 38A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLR3110ZTRPBF | Infineon Technologies | 17 101 | IRLR3110ZTRPBFCT-ND | €1.88000 | MFR Recommended |


