
IRLR3110ZTRPBF | |
|---|---|
DigiKey Part Number | IRLR3110ZTRPBFTR-ND - Tape & Reel (TR) IRLR3110ZTRPBFCT-ND - Cut Tape (CT) IRLR3110ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR3110ZTRPBF |
Description | MOSFET N-CH 100V 42A DPAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR3110ZTRPBF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3980 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 38A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.20200 | €12.02 |
| 100 | €0.81330 | €81.33 |
| 500 | €0.64686 | €323.43 |
| 1 000 | €0.59334 | €593.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.54833 | €1,096.66 |
| 4 000 | €0.51050 | €2,042.00 |
| 6 000 | €0.49123 | €2,947.38 |
| 10 000 | €0.46959 | €4,695.90 |
| 14 000 | €0.46747 | €6,544.58 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.35940 |











