
IRF5210STRLPBF | |
|---|---|
DigiKey Part Number | IRF5210STRLPBFTR-ND - Tape & Reel (TR) IRF5210STRLPBFCT-ND - Cut Tape (CT) IRF5210STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF5210STRLPBF |
Description | MOSFET P-CH 100V 38A D2PAK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 38A (Tc) 3.1W (Ta), 170W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF5210STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 230 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2780 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 38A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.60000 | €3.60 |
| 10 | €2.36800 | €23.68 |
| 100 | €1.66340 | €166.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.29549 | €1,036.39 |
| 1 600 | €1.20966 | €1,935.46 |
| 2 400 | €1.16596 | €2,798.30 |
| 4 000 | €1.13791 | €4,551.64 |
| Unit Price without VAT: | €3.60000 |
|---|---|
| Unit Price with VAT: | €4.51800 |












