
3224W-1-103E | |
|---|---|
DigiKey Part Number | 3224W-103ETR-ND - Tape & Reel (TR) 3224W-103ECT-ND - Cut Tape (CT) 3224W-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-103E |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.34000 | €3.34 |
| 10 | €2.78000 | €27.80 |
| 25 | €2.58200 | €64.55 |
| 50 | €2.44100 | €122.05 |
| 100 | €2.30720 | €230.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.14076 | €535.19 |
| 500 | €2.02242 | €1,011.21 |
| 750 | €1.95613 | €1,467.10 |
| 1 250 | €1.87559 | €2,344.49 |
| 1 750 | €1.82430 | €3,192.53 |
| 2 500 | €1.77144 | €4,428.60 |
| Unit Price without VAT: | €3.34000 |
|---|---|
| Unit Price with VAT: | €4.19170 |










