


IPB020NE7N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB020NE7N3GATMA1TR-ND - Tape & Reel (TR) IPB020NE7N3GATMA1CT-ND - Cut Tape (CT) IPB020NE7N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB020NE7N3GATMA1 |
Description | MOSFET N-CH 75V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB020NE7N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 273µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 206 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14400 pF @ 37.5 V |
Part Status Last Time Buy | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB019N08NF2SATMA1 | Infineon Technologies | 120 | 448-IPB019N08NF2SATMA1CT-ND | €3.42000 | MFR Recommended |
| IRFS7730TRLPBF | Infineon Technologies | 0 | IRFS7730TRLPBFTR-ND | €1.24246 | Similar |
| AOB270L | Alpha & Omega Semiconductor Inc. | 0 | 785-1472-2-ND | €1.21526 | Similar |
| BUK962R5-60E,118 | Nexperia USA Inc. | 3 038 | 1727-7136-1-ND | €4.00000 | Similar |
| PSMN2R8-80BS,118 | Nexperia USA Inc. | 7 151 | 1727-7107-1-ND | €3.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.57000 | €5.57 |
| 10 | €3.73100 | €37.31 |
| 100 | €2.69180 | €269.18 |
| 500 | €2.49666 | €1,248.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.10677 | €2,106.77 |
| 2 000 | €2.03976 | €4,079.52 |
| Unit Price without VAT: | €5.57000 |
|---|---|
| Unit Price with VAT: | €6.99035 |









