
1EDI60N12AFXUMA1 | |
|---|---|
DigiKey Part Number | 1EDI60N12AFXUMA1TR-ND - Tape & Reel (TR) 1EDI60N12AFXUMA1CT-ND - Cut Tape (CT) 1EDI60N12AFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI60N12AFXUMA1 |
Description | DIGITAL ISO 1CH GATE DVR DSO8-51 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI60N12AFXUMA1 Models |
Category | Rise / Fall Time (Typ) 10ns, 9ns |
Mfr | Voltage - Output Supply 10V ~ 35V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Magnetic Coupling | Supplier Device Package PG-DSO-8-51 |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.47700 | €14.77 |
| 25 | €1.34800 | €33.70 |
| 100 | €1.20590 | €120.59 |
| 250 | €1.13824 | €284.56 |
| 500 | €1.10530 | €552.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.02842 | €2,571.05 |
| 5 000 | €1.00706 | €5,035.30 |
| 7 500 | €0.99636 | €7,472.70 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.51000 |















