


IPB020N10N5LFATMA1 | |
|---|---|
DigiKey Part Number | IPB020N10N5LFATMA1TR-ND - Tape & Reel (TR) IPB020N10N5LFATMA1CT-ND - Cut Tape (CT) IPB020N10N5LFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB020N10N5LFATMA1 |
Description | MOSFET N-CH 100V 176A TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 176A (Tc) 313W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB020N10N5LFATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.1V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 313W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.60000 | €5.60 |
| 10 | €3.75600 | €37.56 |
| 100 | €2.71080 | €271.08 |
| 500 | €2.51772 | €1,258.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.12240 | €2,122.40 |
| 2 000 | €2.05697 | €4,113.94 |
| Unit Price without VAT: | €5.60000 |
|---|---|
| Unit Price with VAT: | €7.02800 |

















