
BSC340N08NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC340N08NS3GATMA1TR-ND - Tape & Reel (TR) BSC340N08NS3GATMA1CT-ND - Cut Tape (CT) BSC340N08NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC340N08NS3GATMA1 |
Description | MOSFET N-CH 80V 7A/23A TDSON-8-5 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 7A (Ta), 23A (Tc) 2.5W (Ta), 32W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC340N08NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 12µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.1 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 756 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 32W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.73700 | €7.37 |
| 100 | €0.48670 | €48.67 |
| 500 | €0.37910 | €189.55 |
| 1 000 | €0.34446 | €344.46 |
| 2 000 | €0.31533 | €630.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.28379 | €1,418.95 |
| 10 000 | €0.26431 | €2,643.10 |
| 15 000 | €0.25439 | €3,815.85 |
| 25 000 | €0.24324 | €6,081.00 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.46835 |


















