Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR183E6433HTMA1 | |
|---|---|
DigiKey Part Number | BCR183E6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR183E6433HTMA1 |
Description | TRANS PREBIAS PNP 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT23 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114ECAQ-13-F | Diodes Incorporated | 0 | 31-DDTA114ECAQ-13-FTR-ND | €0.04064 | Direct |
| MMUN2111LT3G | onsemi | 4 222 | MMUN2111LT3GOSCT-ND | €0.12000 | Direct |
| PDTA114ET,215 | Nexperia USA Inc. | 0 | 1727-5127-1-ND | €0.11000 | Direct |
| PDTA114ET,235 | Nexperia USA Inc. | 10 000 | 1727-PDTA114ET,235CT-ND | €0.11000 | Direct |
| SMMUN2111LT1G | onsemi | 0 | SMMUN2111LT1GOSCT-ND | €0.15000 | Direct |






