Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTA114GCA-7-F | |
|---|---|
DigiKey Part Number | DDTA114GCA-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA114GCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R2 Only | Supplier Device Package SOT-23-3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR183E6327HTSA1 | Infineon Technologies | 0 | BCR183E6327HTSA1CT-ND | €0.27000 | Upgrade |
| PDTA114ET,215 | Nexperia USA Inc. | 0 | 1727-5127-1-ND | €0.11000 | Upgrade |
| PDTA114ET,235 | Nexperia USA Inc. | 10 000 | 1727-PDTA114ET,235CT-ND | €0.11000 | Upgrade |
| PDTA114TT,215 | Nexperia USA Inc. | 0 | 1727-1688-1-ND | €0.11000 | Upgrade |
| DTA114EKAT146 | Rohm Semiconductor | 79 600 | DTA114EKAT146CT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03406 | €102.18 |
| 6 000 | €0.03041 | €182.46 |
| 9 000 | €0.02855 | €256.95 |
| 15 000 | €0.02646 | €396.90 |
| 21 000 | €0.02522 | €529.62 |
| 30 000 | €0.02402 | €720.60 |
| Unit Price without VAT: | €0.03406 |
|---|---|
| Unit Price with VAT: | €0.04275 |





