Similar
Similar
Similar
Similar
Similar

BAV 199 B6327 | |
|---|---|
DigiKey Part Number | BAV199B6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV 199 B6327 |
Description | DIODE ARRAY GP 80V 200MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199 | Diodes Incorporated | 0 | BAV199DITR-ND | €0.05515 | Similar |
| BAV199,215 | Nexperia USA Inc. | 0 | 1727-2909-1-ND | €0.15000 | Similar |
| BAV199,235 | Nexperia USA Inc. | 1 000 | 1727-6382-1-ND | €0.15000 | Similar |
| BAV199-7-F | Diodes Incorporated | 1 547 | BAV199-FDICT-ND | €0.22000 | Similar |
| BAV199LT1G | onsemi | 294 882 | BAV199LT1GOSCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.01776 | €532.80 |
| 60 000 | €0.01735 | €1,041.00 |
| 90 000 | €0.01715 | €1,543.50 |
| 150 000 | €0.01692 | €2,538.00 |
| 210 000 | €0.01679 | €3,525.90 |
| 300 000 | €0.01666 | €4,998.00 |
| Unit Price without VAT: | €0.01776 |
|---|---|
| Unit Price with VAT: | €0.02229 |




