Direct
Direct
Direct
Similar
Similar
Similar
Similar

BAV199 | |
|---|---|
DigiKey Part Number | BAV199DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV199 |
Description | DIODE ARRAY GP 85V 140MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 140mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199-7-F | Diodes Incorporated | 517 | BAV199-FDICT-ND | €0.22000 | Direct |
| BAV199,215 | Nexperia USA Inc. | 0 | 1727-2909-1-ND | €0.15000 | Direct |
| BAV199,235 | Nexperia USA Inc. | 1 000 | 1727-6382-1-ND | €0.15000 | Direct |
| BAV 199 B6327 | Infineon Technologies | 0 | BAV199B6327-ND | €0.01776 | Similar |
| BAV199_R1_00001 | Panjit International Inc. | 111 | 3757-BAV199_R1_00001CT-ND | €0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.05515 | €1,654.50 |
| 75 000 | €0.05312 | €3,984.00 |
| Unit Price without VAT: | €0.05515 |
|---|---|
| Unit Price with VAT: | €0.06921 |










