Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09185605323 | |
|---|---|
DigiKey Part Number | 09185605323-ND |
Manufacturer | |
Manufacturer Product Number | 09185605323 |
Description | CONN HEADER R/A 60POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185605323 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.242" (6.15mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.366" (9.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-103311-2 | TE Connectivity AMP Connectors | 202 | A26913-ND | €6.65000 | Similar |
| 1-5103311-2 | TE Connectivity AMP Connectors | 86 | A108986-ND | €6.37000 | Similar |
| HTST-130-04-F-D-RA | Samtec Inc. | 0 | HTST-130-04-F-D-RA-ND | €6.46000 | Similar |
| HTST-130-04-T-D-RA | Samtec Inc. | 0 | HTST-130-04-T-D-RA-ND | €5.06000 | Similar |
| TST-130-04-G-D-RA | Samtec Inc. | 0 | TST-130-04-G-D-RA-ND | €8.11667 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €6.62000 | €331.00 |
| Unit Price without VAT: | €6.62000 |
|---|---|
| Unit Price with VAT: | €8.30810 |




