



1-5103311-2 | |
|---|---|
DigiKey Part Number | A108986-ND |
Manufacturer | |
Manufacturer Product Number | 1-5103311-2 |
Description | CONN HEADER R/A 60POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-5103311-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Tube | Insulation Height 0.360" (9.14mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3FB-60PA-2.54DS(71) | Hirose Electric Co Ltd | 19 | H123839-ND | €9.60000 | Similar |
| N2560-5002-RB | 3M | 145 | MHE60K-ND | €5.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.37000 | €6.37 |
| 30 | €5.00800 | €150.24 |
| 120 | €4.54108 | €544.93 |
| 510 | €4.10055 | €2,091.28 |
| 1 020 | €3.90502 | €3,983.12 |
| Unit Price without VAT: | €6.37000 |
|---|---|
| Unit Price with VAT: | €7.99435 |





