




690-005-299-043 | |
|---|---|
DigiKey Part Number | 151-1206-2-ND - Tape & Reel (TR) 151-1206-1-ND - Cut Tape (CT) 151-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690-005-299-043 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690-005-299-043 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer EDAC Inc. | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB - mini B | Shielding Unshielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.43800 | €4.38 |
| 25 | €0.41080 | €10.27 |
| 50 | €0.39100 | €19.55 |
| 100 | €0.37220 | €37.22 |
| 250 | €0.34884 | €87.21 |
| 500 | €0.33218 | €166.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.31631 | €316.31 |
| 2 000 | €0.30121 | €602.42 |
| 3 000 | €0.29271 | €878.13 |
| 5 000 | €0.28235 | €1,411.75 |
| 7 000 | €0.27573 | €1,930.11 |
| 10 000 | €0.26888 | €2,688.80 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |











