


AMS1117-3.3 | |
|---|---|
DigiKey Part Number | 5272-AMS1117-3.3TR-ND - Tape & Reel (TR) 5272-AMS1117-3.3CT-ND - Cut Tape (CT) 5272-AMS1117-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-3.3 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3L |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3L |
Voltage Dropout (Max) 1.3V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17300 | €1.73 |
| 25 | €0.15400 | €3.85 |
| 100 | €0.13220 | €13.22 |
| 250 | €0.12180 | €30.45 |
| 500 | €0.11556 | €57.78 |
| 1 000 | €0.11041 | €110.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.10499 | €262.48 |
| 5 000 | €0.10171 | €508.55 |
| 7 500 | €0.10007 | €750.53 |
| 12 500 | €0.09826 | €1,228.25 |
| 17 500 | €0.09720 | €1,701.00 |
| 25 000 | €0.09618 | €2,404.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |










