
ECS-.327-7-34QCS-TR | |
|---|---|
DigiKey Part Number | XC2161TR-ND - Tape & Reel (TR) XC2161CT-ND - Cut Tape (CT) XC2161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-34QCS-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-34QCS-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±10ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 7pF | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-6-34QCS-TR | ECS Inc. | 7 430 | XC2162CT-ND | €0.81000 | Similar |
| ECS-.327-9-34QCS-TR | ECS Inc. | 1 431 | XC2160CT-ND | €0.76000 | Similar |
| ECS-.327-7-34QCS-TR9 | ECS Inc. | 12 504 | 50-ECS-.327-7-34QCS-TR9CT-ND | €0.76000 | Parametric Equivalent |
| ABS07AIG-32.768KHZ-6-1-T | Abracon LLC | 10 142 | 535-13355-1-ND | €0.61000 | Similar |
| ABS07AIG-32.768KHZ-9-1-T | Abracon LLC | 5 292 | 535-ABS07AIG-32.768KHZ-9-1-TCT-ND | €0.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.73100 | €7.31 |
| 25 | €0.69160 | €17.29 |
| 50 | €0.66280 | €33.14 |
| 100 | €0.63540 | €63.54 |
| 250 | €0.60084 | €150.21 |
| 500 | €0.57598 | €287.99 |
| 1 000 | €0.55216 | €552.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.51644 | €1,549.32 |
| 6 000 | €0.49512 | €2,970.72 |
| 9 000 | €0.48306 | €4,347.54 |
| 15 000 | €0.46830 | €7,024.50 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.05420 |











