
TPS37A010122DYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37A010122DYYRQ1TR-ND - Tape & Reel (TR) 296-TPS37A010122DYYRQ1CT-ND - Cut Tape (CT) 296-TPS37A010122DYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37A010122DYYRQ1 |
Description | AUTOMOTIVE 65-V WINDOW SUPERVISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS37A010122DYYRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 100µs Maximum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 2 | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Voltage - Threshold 0.8V, 0.8V | Supplier Device Package 14-SOT-23-THIN |
Output Open Drain, Open Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.73000 | €2.73 |
| 10 | €2.04100 | €20.41 |
| 25 | €1.87080 | €46.77 |
| 100 | €1.68310 | €168.31 |
| 250 | €1.59352 | €398.38 |
| 500 | €1.56906 | €784.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.44027 | €4,320.81 |
| 6 000 | €1.41342 | €8,480.52 |
| Unit Price without VAT: | €2.73000 |
|---|---|
| Unit Price with VAT: | €3.42615 |











