
BZX84C12-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C12-AQCT-ND - Cut Tape (CT) 4878-BZX84C12-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C12-AQ |
Description | DIODE ZENER 12V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C12-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B12 | Diotec Semiconductor | 492 | 4878-BZX84B12CT-ND | €0.16000 | Parametric Equivalent |
| BZX84C12 | Diotec Semiconductor | 1 093 | 4878-BZX84C12CT-ND | €0.14000 | Parametric Equivalent |
| BZX84C12-AQ | Diotec Semiconductor | 2 850 | 4878-BZX84C12-AQCT-ND | €0.08000 | Parametric Equivalent |
| BZX84B12-AU_R1_000A1 | Panjit International Inc. | 1 622 | 3757-BZX84B12-AU_R1_000A1CT-ND | €0.10000 | Parametric Equivalent |
| BZX84B12_R1_00001 | Panjit International Inc. | 2 825 | 3757-BZX84B12_R1_00001CT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02960 | €0.74 |
| 100 | €0.02460 | €2.46 |
| 250 | €0.02220 | €5.55 |
| 500 | €0.02074 | €10.37 |
| 1 000 | €0.01955 | €19.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03107 | €93.21 |
| 6 000 | €0.02767 | €166.02 |
| 9 000 | €0.02594 | €233.46 |
| 15 000 | €0.02398 | €359.70 |
| 21 000 | €0.02282 | €479.22 |
| 30 000 | €0.02170 | €651.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |










