


SMBJ24CAQ-13-F | |
|---|---|
DigiKey Part Number | SMBJ24CAQ-13-FDITR-ND - Tape & Reel (TR) SMBJ24CAQ-13-FDICT-ND - Cut Tape (CT) SMBJ24CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CAQ-13-F |
Description | TVS DIODE 24VWM 38.9VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38100 | €3.81 |
| 100 | €0.24450 | €24.45 |
| 500 | €0.18544 | €92.72 |
| 1 000 | €0.16641 | €166.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.14218 | €426.54 |
| 6 000 | €0.12998 | €779.88 |
| 9 000 | €0.12376 | €1,113.84 |
| 15 000 | €0.11677 | €1,751.55 |
| 21 000 | €0.11263 | €2,365.23 |
| 30 000 | €0.10860 | €3,258.00 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |






