Direct
Similar
Similar

2N7002AQ-7 | |
|---|---|
DigiKey Part Number | 2N7002AQ-7DITR-ND - Tape & Reel (TR) 2N7002AQ-7DICT-ND - Cut Tape (CT) 2N7002AQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002AQ-7 |
Description | MOSFET N-CH 60V 180MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 180mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002AQ-7 Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 23 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 370mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 115mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7002NH6327XTSA2 | Infineon Technologies | 1 402 | SN7002NH6327XTSA2CT-ND | €0.24000 | Direct |
| 2N7002K-AU_R1_000A2 | Panjit International Inc. | 23 632 | 3757-2N7002K-AU_R1_000A2CT-ND | €0.11000 | Similar |
| MMBT7002K-AQ | Diotec Semiconductor | 2 399 | 4878-MMBT7002K-AQCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14600 | €1.46 |
| 100 | €0.09090 | €9.09 |
| 500 | €0.06680 | €33.40 |
| 1 000 | €0.05900 | €59.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04904 | €147.12 |
| 6 000 | €0.04401 | €264.06 |
| 9 000 | €0.04144 | €372.96 |
| 15 000 | €0.03856 | €578.40 |
| 21 000 | €0.03685 | €773.85 |
| 30 000 | €0.03519 | €1,055.70 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |













