Zener Diode Array 2 Independent 9.1 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5239BS-7-F

DigiKey Part Number
MMBZ5239BS-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5239BS-7-F
Description
DIODE ZENER ARRAY 9.1V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 9.1 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Configuration
2 Independent
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
9.1 V
Package / Case
6-TSSOP, SC-88, SOT-363
Tolerance
±5%
Supplier Device Package
SOT-363
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5239BS-7-FDiodes Incorporated1 4921034-MMBZ5239BS-FDICT-ND€0.31000Parametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.06432€192.96
6 000€0.05806€348.36
9 000€0.05487€493.83
15 000€0.05128€769.20
21 000€0.04947€1,038.87
Manufacturers Standard Package
Unit Price without VAT:€0.06432
Unit Price with VAT:€0.08072