
DMG3406L-7 | |
|---|---|
DigiKey Part Number | DMG3406L-7DITR-ND - Tape & Reel (TR) DMG3406L-7DICT-ND - Cut Tape (CT) DMG3406L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3406L-7 |
Description | MOSFET N-CH 30V 3.6A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Ta) 770mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG3406L-7 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 495 pF @ 15 V |
FET Type | Power Dissipation (Max) 770mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3406 | Alpha & Omega Semiconductor Inc. | 14 664 | 785-1005-1-ND | €0.42000 | Similar |
| PMV50ENEAR | Nexperia USA Inc. | 2 | 1727-2533-1-ND | €0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20300 | €2.03 |
| 100 | €0.12740 | €12.74 |
| 500 | €0.09456 | €47.28 |
| 1 000 | €0.08394 | €83.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07041 | €211.23 |
| 6 000 | €0.06358 | €381.48 |
| 9 000 | €0.06010 | €540.90 |
| 15 000 | €0.05619 | €842.85 |
| 21 000 | €0.05387 | €1,131.27 |
| 30 000 | €0.05161 | €1,548.30 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |








