Direct
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C12-7 | |
|---|---|
DigiKey Part Number | BZX84C12DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C12-7 |
Description | DIODE ZENER 12V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C12-7-F | Diodes Incorporated | 0 | BZX84C12-FDICT-ND | €0.16000 | Direct |
| BZX84C12W-7-F | Diodes Incorporated | 1 985 | BZX84C12W-FDICT-ND | €0.21000 | Similar |
| MMBZ5243B-7-F | Diodes Incorporated | 2 453 | MMBZ5243B-FDICT-ND | €0.17000 | Similar |
| BZX84C12 TR PBFREE | Central Semiconductor Corp | 11 004 | 1514-BZX84C12TRPBFREECT-ND | €0.57000 | Direct |
| BZX84-A12,215 | Nexperia USA Inc. | 60 | 1727-5595-1-ND | €0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.04550 | €1,365.00 |
| 75 000 | €0.04250 | €3,187.50 |
| Unit Price without VAT: | €0.04550 |
|---|---|
| Unit Price with VAT: | €0.05710 |







