Direct
Similar
Similar
Similar
Similar
Similar
Similar

BCX5210TA | |
|---|---|
DigiKey Part Number | BCX5210TATR-ND - Tape & Reel (TR) BCX5210TACT-ND - Cut Tape (CT) BCX5210TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5210TA |
Description | TRANS PNP 60V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX52,115 | Nexperia USA Inc. | 0 | 1727-1580-1-ND | €0.00000 | Direct |
| BCX52-10,115 | Nexperia USA Inc. | 0 | 1727-4910-1-ND | €0.00000 | Direct |
| 2STF2360 | STMicroelectronics | 0 | 497-6004-1-ND | €0.72000 | Similar |
| BCX51,115 | Nexperia USA Inc. | 0 | 1727-4909-1-ND | €0.00000 | Similar |
| BCX51-10,115 | Nexperia USA Inc. | 4 | 1727-4908-1-ND | €0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.24100 | €2.41 |
| 100 | €0.15200 | €15.20 |
| 500 | €0.11352 | €56.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.10108 | €101.08 |
| 2 000 | €0.09058 | €181.16 |
| 3 000 | €0.08523 | €255.69 |
| 5 000 | €0.07921 | €396.05 |
| 7 000 | €0.07564 | €529.48 |
| 10 000 | €0.07217 | €721.70 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |




