Similar
Similar
Similar
Similar

2STF2360 | |
|---|---|
DigiKey Part Number | 497-6004-2-ND - Tape & Reel (TR) 497-6004-1-ND - Cut Tape (CT) 497-6004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STF2360 |
Description | TRANS PNP 60V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 130MHz 1.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STF2360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 1A, 2V | |
Power - Max | 1.4 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.44700 | €4.47 |
| 100 | €0.28900 | €28.90 |
| 500 | €0.22066 | €110.33 |
| 1 000 | €0.19865 | €198.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.17480 | €437.00 |
| 5 000 | €0.16004 | €800.20 |
| 7 500 | €0.15253 | €1,143.97 |
| 12 500 | €0.14408 | €1,801.00 |
| 17 500 | €0.13908 | €2,433.90 |
| 25 000 | €0.13421 | €3,355.25 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.90360 |







