Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846B-7-F

DigiKey Part Number
BC846B-FDITR-ND - Tape & Reel (TR)
BC846B-FDICT-ND - Cut Tape (CT)
BC846B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846B-7-F
Description
TRANS NPN 65V 0.1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC846B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5866TLQRohm Semiconductor6 8002SC5866TLQCT-ND€0.66000Similar
2SC5866TLRRohm Semiconductor20 8242SC5866TLRCT-ND€0.66000Similar
BC846,215Nexperia USA Inc.15 6031727-4851-1-ND€0.08000Similar
BC846A RFGTaiwan Semiconductor Corporation11 5101801-BC846ARFGCT-ND€0.14000Similar
BC846B_R1_00001Panjit International Inc.1 4953757-BC846B_R1_00001CT-ND€0.11000Similar
In-Stock: 96 204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.09600€0.96
100€0.05910€5.91
500€0.04296€21.48
1 000€0.03771€37.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.02926€87.78
6 000€0.02607€156.42
9 000€0.02443€219.87
15 000€0.02260€339.00
21 000€0.02151€451.71
30 000€0.02045€613.50
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18825