Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAV70-7-F | |
|---|---|
DigiKey Part Number | BAV70-FDITR-ND - Tape & Reel (TR) BAV70-FDICT-ND - Cut Tape (CT) BAV70-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70-E3-08 | Vishay General Semiconductor - Diodes Division | 44 554 | BAV70-E3-08CT-ND | €0.33000 | Direct |
| BAV70LT1G | onsemi | 382 100 | BAV70LT1GOSCT-ND | €0.10000 | Direct |
| MMBD6100LT1G | onsemi | 4 510 | MMBD6100LT1GOSCT-ND | €0.14000 | Direct |
| BAV70,215 | Nexperia USA Inc. | 0 | 1727-2912-1-ND | €0.10000 | Similar |
| BAV70,235 | Nexperia USA Inc. | 0 | 1727-1871-1-ND | €0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08900 | €0.89 |
| 100 | €0.05510 | €5.51 |
| 500 | €0.03994 | €19.97 |
| 1 000 | €0.03502 | €35.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02875 | €86.25 |
| 6 000 | €0.02557 | €153.42 |
| 9 000 | €0.02395 | €215.55 |
| 15 000 | €0.02212 | €331.80 |
| 21 000 | €0.02104 | €441.84 |
| 30 000 | €0.01999 | €599.70 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |














