


BAV70LT1G | |
|---|---|
DigiKey Part Number | BAV70LT1GOSTR-ND - Tape & Reel (TR) BAV70LT1GOSCT-ND - Cut Tape (CT) BAV70LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70LT1G |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70LT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70E6327HTSA1 | Infineon Technologies | 432 | BAV70E6327HTSA1CT-ND | €0.27000 | Direct |
| BAS70-05FILM | STMicroelectronics | 21 213 | 497-7159-1-ND | €0.20000 | Similar |
| BAV70_R1_00001 | Panjit International Inc. | 11 370 | 3757-BAV70_R1_00001CT-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06400 | €0.64 |
| 100 | €0.03910 | €3.91 |
| 500 | €0.02818 | €14.09 |
| 1 000 | €0.02461 | €24.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.01856 | €55.68 |
| 6 000 | €0.01642 | €98.52 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |







