Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BAT43WS-7 | |
|---|---|
DigiKey Part Number | BAT43WSDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT43WS-7 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT43WS-7 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43WS-7-F | Diodes Incorporated | 0 | BAT43WS-FDICT-ND | €0.33000 | Direct |
| BAT54WS-7-F | Diodes Incorporated | 71 198 | BAT54WS-FDICT-ND | €0.17000 | Similar |
| 1PS76SB10,115 | Nexperia USA Inc. | 0 | 1727-3561-1-ND | €0.18000 | Similar |
| 1PS76SB10,135 | Nexperia USA Inc. | 0 | 1727-1976-1-ND | €0.18000 | Similar |
| BAT42WS-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAT42WS-G3-08-ND | €0.05195 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | €0.16998 | €5,099.40 |
| Unit Price without VAT: | €0.16998 |
|---|---|
| Unit Price with VAT: | €0.21332 |







