74LVC14AS14-13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 5 000
Unit Price: €0.19000
Datasheet

Direct


Texas Instruments
In Stock: 941
Unit Price: €0.37000
Datasheet

Similar


onsemi
In Stock: 8 952
Unit Price: €0.31000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC14AS14-13

DigiKey Part Number
74LVC14AS14-13DITR-ND - Tape & Reel (TR)
74LVC14AS14-13DICT-ND - Cut Tape (CT)
74LVC14AS14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC14AS14-13
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC14AS14-13 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.4V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.8ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC14AD,118Nexperia USA Inc.5 0001727-2870-1-ND€0.19000Direct
SN74LVC14ADRTexas Instruments941296-1699-1-ND€0.37000Direct
MC74LCX14DR2Gonsemi8 952MC74LCX14DR2GOSCT-ND€0.31000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.19500€1.95
25€0.17320€4.33
100€0.14920€14.92
250€0.13780€34.45
500€0.13092€65.46
1 000€0.12524€125.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.11924€298.10
5 000€0.11562€578.10
7 500€0.11381€853.57
12 500€0.11181€1,397.62
17 500€0.11063€1,936.03
25 000€0.10951€2,737.75
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.35140