
804-10-015-10-002000 | |
|---|---|
DigiKey Part Number | ED8040-15-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 804-10-015-10-002000 |
Description | CONN HEADER VERT 15POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.142" (3.61mm) |
Packaging Bulk | Contact Length - Post 0.133" (3.38mm) |
Part Status Active | Overall Contact Length 0.400" (10.16mm) |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 3 | Contact Finish - Post Gold |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.64000 | €3.64 |
| 10 | €3.09300 | €30.93 |
| 100 | €2.62850 | €262.85 |
| 500 | €2.34636 | €1,173.18 |
| 1 000 | €2.23443 | €2,234.43 |
| Unit Price without VAT: | €3.64000 |
|---|---|
| Unit Price with VAT: | €4.56820 |







