Connector Header Through Hole 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 9 position 0.100" (2.54mm)
804-10-009-10-002000
804-10-009-10-002000

804-10-009-10-002000

DigiKey Part Number
ED8040-09-ND
Manufacturer
DigiKey
Manufacturer Product Number
804-10-009-10-002000
Description
CONN HEADER VERT 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.142" (3.61mm)
Packaging
Bulk
Contact Length - Post
0.133" (3.38mm)
Part Status
Active
Overall Contact Length
0.400" (10.16mm)
Connector Type
Insulation Height
0.110" (2.79mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Rows
3
Contact Finish - Post
Gold
Row Spacing - Mating
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.35000€2.35
10€2.00200€20.02
100€1.70180€170.18
500€1.51902€759.51
1 000€1.44656€1,446.56
5 000€1.37217€6,860.85
Manufacturers Standard Package
Unit Price without VAT:€2.35000
Unit Price with VAT:€2.94925
Alternate Length
CONN HEADER VERT 96POS 2.54MM
In-Stock: 162
Unit Price: €20.71000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price: €3.01000
CONN HEADER VERT 15POS 2.54MM
In-Stock: 0
Unit Price: €3.64000
CONN HEADER VERT 18POS 2.54MM
In-Stock: 149
Unit Price: €4.27000
CONN HEADER VERT 21POS 2.54MM
In-Stock: 0
Unit Price: €4.88000