



245-14-1-03 | |
|---|---|
DigiKey Part Number | 1175-1487-ND |
Manufacturer | |
Manufacturer Product Number | 245-14-1-03 |
Description | CONN IC DIP SOCKET 14POS TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 14 (2 x 7) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.124" (3.15mm) |
Contact Finish Thickness - Mating 60.0µin (1.52µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole, Kinked Pin | Contact Resistance 20mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED14DT | On Shore Technology Inc. | 6 611 | ED3045-5-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25300 | €2.53 |
| 34 | €0.23206 | €7.89 |
| 68 | €0.22103 | €15.03 |
| 102 | €0.21471 | €21.90 |
| 272 | €0.20037 | €54.50 |
| 510 | €0.19165 | €97.74 |
| 1 020 | €0.18248 | €186.13 |
| 2 516 | €0.17121 | €430.76 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |









