
245-08-1-03 | |
|---|---|
DigiKey Part Number | 1175-1486-ND |
Manufacturer | |
Manufacturer Product Number | 245-08-1-03 |
Description | CONN IC DIP SOCKET 8POS TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.124" (3.15mm) |
Contact Finish Thickness - Mating 60.0µin (1.52µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole, Kinked Pin | Contact Resistance 20mOhm |
Features Open Frame | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17500 | €1.75 |
| 25 | €0.16400 | €4.10 |
| 60 | €0.15400 | €9.24 |
| 120 | €0.14650 | €17.58 |
| 300 | €0.13733 | €41.20 |
| 540 | €0.13176 | €71.15 |
| 1 020 | €0.12596 | €128.48 |
| 2 520 | €0.11816 | €297.76 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |







