
108-0906-001 | |
|---|---|
DigiKey Part Number | J356-ND |
Manufacturer | |
Manufacturer Product Number | 108-0906-001 |
Description | CONN BANANA JACK SLDR TABS ORAN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Orange |
Datasheet | Datasheet |
Category | Insulation Mating End Insulated |
Manufacturer Cinch Connectivity Solutions Johnson | Color Orange |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Base Product Number |
Termination Solder Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €1.10700 | €11.07 |
| 25 | €1.03760 | €25.94 |
| 50 | €0.98780 | €49.39 |
| 100 | €0.94060 | €94.06 |
| 250 | €0.88164 | €220.41 |
| 500 | €0.83954 | €419.77 |
| 1 000 | €0.79948 | €799.48 |
| 2 500 | €0.74944 | €1,873.60 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.63150 |











