
108-0303-001 | |
|---|---|
DigiKey Part Number | J146-ND |
Manufacturer | |
Manufacturer Product Number | 108-0303-001 |
Description | CONN BANANA PLUG SLDRLESS BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
EDA/CAD Models | 108-0303-001 Models |
Category | Insulation Non-Mating End Insulated |
Manufacturer Cinch Connectivity Solutions Johnson | Color Black |
Packaging Bulk | Wire Gauge 16 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Brass |
Gender Male | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solderless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 10 | €2.11800 | €21.18 |
| 25 | €1.98520 | €49.63 |
| 50 | €1.89040 | €94.52 |
| 100 | €1.80010 | €180.01 |
| 250 | €1.68732 | €421.83 |
| 500 | €1.60678 | €803.39 |
| 1 000 | €1.53012 | €1,530.12 |
| 2 500 | €1.43439 | €3,585.97 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €3.12495 |












