16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG160J50NT

DigiKey Part Number
4713-GMC04CG160J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG160J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG160J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG160J50NT
Description
CAP0402 COG 16PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A160JAT2AKYOCERA AVX83 078478-04025A160JAT2ACT-ND€0.22000Parametric Equivalent
0402N160J500CTWalsin Technology Corporation35 9511292-1262-1-ND€0.08000Parametric Equivalent
C0402C160J5GACAUTOKEMET17 667399-C0402C160J5GACAUTOCT-ND€0.35000Parametric Equivalent
C0402C160J5GACTUKEMET10 898399-15302-1-ND€0.33000Parametric Equivalent
CBR04C160J5GACKEMET13 079399-6171-1-ND€0.13000Parametric Equivalent
In-Stock: 9 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01700€0.17
50€0.01160€0.58
100€0.00970€0.97
500€0.00676€3.38
1 000€0.00587€5.87
2 500€0.00493€12.33
5 000€0.00436€21.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00390€39.00
20 000€0.00352€70.40
30 000€0.00333€99.90
50 000€0.00312€156.00
70 000€0.00300€210.00
100 000€0.00288€288.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040