
0402N160J500CT | |
|---|---|
DigiKey Part Number | 1292-1262-2-ND - Tape & Reel (TR) 1292-1262-1-ND - Cut Tape (CT) 1292-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N160J500CT |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N160J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01200 | €0.12 |
| 50 | €0.00800 | €0.40 |
| 100 | €0.00670 | €0.67 |
| 500 | €0.00458 | €2.29 |
| 1 000 | €0.00394 | €3.94 |
| 2 500 | €0.00327 | €8.17 |
| 5 000 | €0.00286 | €14.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00253 | €25.30 |
| 20 000 | €0.00226 | €45.20 |
| 30 000 | €0.00213 | €63.90 |
| 50 000 | €0.00198 | €99.00 |
| 70 000 | €0.00189 | €132.30 |
| 100 000 | €0.00181 | €181.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

