



ZMA00A150L04PC | |
|---|---|
DigiKey Part Number | CKN10157-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A150L04PC |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A150L04PC Models |
Category | Mounting Type Through Hole |
Manufacturer C&K | Termination Style PC Pin |
Series | Operating Force 50gf |
Packaging Tray | Release Force 8.000gf |
Part Status Active | Operating Position 0.312" (7.9mm) |
Circuit SPDT | Pretravel 0.120" (3.0mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 60 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.77900 | €7.79 |
| 25 | €0.72280 | €18.07 |
| 50 | €0.68260 | €34.13 |
| 100 | €0.64500 | €64.50 |
| 300 | €0.58940 | €176.82 |
| 600 | €0.55683 | €334.10 |
| 1 200 | €0.54728 | €656.74 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.17970 |









