
MCR218-4G | |
|---|---|
DigiKey Part Number | MCR218-4GOS-ND |
Manufacturer | |
Manufacturer Product Number | MCR218-4G |
Description | SCR 200V 8A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 8 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MCR218-4G Models |
Category | Current - Hold (Ih) (Max) 30 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 200 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 25 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package TO-220AB |
Current - On State (It (RMS)) (Max) 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.05000 | €2.05 |
| 10 | €1.32200 | €13.22 |
| 100 | €0.90750 | €90.75 |
| 500 | €0.73030 | €365.15 |
| 1 000 | €0.67333 | €673.33 |
| 2 000 | €0.66643 | €1,332.86 |
| Unit Price without VAT: | €2.05000 |
|---|---|
| Unit Price with VAT: | €2.57275 |








