
ACPL-217-500E | |
|---|---|
DigiKey Part Number | 516-1978-2-ND - Tape & Reel (TR) 516-1978-1-ND - Cut Tape (CT) 516-1978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-217-500E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-217-500E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMHA2801 | onsemi | 14 985 | HMHA2801-ND | €0.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41100 | €4.11 |
| 100 | €0.29800 | €29.80 |
| 500 | €0.24758 | €123.79 |
| 1 000 | €0.23103 | €231.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20976 | €629.28 |
| 6 000 | €0.19893 | €1,193.58 |
| 9 000 | €0.19338 | €1,740.42 |
| 15 000 | €0.18711 | €2,806.65 |
| 21 000 | €0.18338 | €3,850.98 |
| 30 000 | €0.17975 | €5,392.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |











