
BCM857BS-7-F | |
|---|---|
DigiKey Part Number | BCM857BS-7-FDITR-ND - Tape & Reel (TR) BCM857BS-7-FDICT-ND - Cut Tape (CT) BCM857BS-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM857BS-7-F |
Description | TRANS 2PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) Matched Pair | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16700 | €1.67 |
| 100 | €0.10400 | €10.40 |
| 500 | €0.07674 | €38.37 |
| 1 000 | €0.06791 | €67.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05663 | €169.89 |
| 6 000 | €0.05094 | €305.64 |
| 9 000 | €0.04804 | €432.36 |
| 15 000 | €0.04477 | €671.55 |
| 21 000 | €0.04284 | €899.64 |
| 30 000 | €0.04096 | €1,228.80 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |











