
PV36Z103C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36Z103C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36Z103C01B00 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36Z103C01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296Z-1-103LF | Bourns Inc. | 4 537 | 3296Z-103LF-ND | €1.73000 | Similar |
| 67ZR10KLF | TT Electronics/BI | 4 340 | 987-1746-ND | €1.47000 | Direct |
| CT-94EZ103 | Nidec Components | 164 | 563-CT-94EZ103-ND | €1.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.77000 | €17.70 |
| 25 | €1.64480 | €41.12 |
| 50 | €1.55540 | €77.77 |
| 100 | €1.47030 | €147.03 |
| 300 | €1.34430 | €403.29 |
| 500 | €1.28924 | €644.62 |
| 1 000 | €1.21792 | €1,217.92 |
| 5 000 | €1.06672 | €5,333.60 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.66060 |

