
3296Z-1-103LF | |
|---|---|
DigiKey Part Number | 3296Z-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Z-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Z-1-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.44700 | €14.47 |
| 25 | €1.34440 | €33.61 |
| 50 | €1.27140 | €63.57 |
| 100 | €1.20200 | €120.20 |
| 250 | €1.11564 | €278.91 |
| 500 | €1.05418 | €527.09 |
| 1 000 | €0.99593 | €995.93 |
| 5 000 | €0.87235 | €4,361.75 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.17115 |






