
CDSOD323-T03SC | |
|---|---|
DigiKey Part Number | CDSOD323-T03SCTR-ND - Tape & Reel (TR) CDSOD323-T03SCCT-ND - Cut Tape (CT) CDSOD323-T03SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T03SC |
Description | TVS DIODE 3.3VWM 10.9VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.9V (Typ) Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T03SC Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 200pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.9V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 43A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.63400 | €6.34 |
| 100 | €0.41530 | €41.53 |
| 500 | €0.32138 | €160.69 |
| 1 000 | €0.29112 | €291.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.25268 | €758.04 |
| 6 000 | €0.23333 | €1,399.98 |
| 9 000 | €0.22347 | €2,011.23 |
| 15 000 | €0.21239 | €3,185.85 |
| 21 000 | €0.20583 | €4,322.43 |
| 30 000 | €0.19946 | €5,983.80 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.26755 |










