Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-DFN (3.5x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-MMBL110S

DigiKey Part Number
118-CD-MMBL110STR-ND - Tape & Reel (TR)
118-CD-MMBL110SCT-ND - Cut Tape (CT)
118-CD-MMBL110SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-MMBL110S
Description
BRIDGE RECT 1PHASE 1KV 1A 4DFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-DFN (3.5x3.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Bourns Inc.
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-LDFN Exposed Pad
Technology
Standard
Supplier Device Package
4-DFN (3.5x3.8)
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.43400€4.34
100€0.28010€28.01
500€0.21358€106.79
1 000€0.19210€192.10
2 000€0.17402€348.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.15443€772.15
10 000€0.14233€1,423.30
15 000€0.13616€2,042.40
25 000€0.12923€3,230.75
35 000€0.12513€4,379.55
50 000€0.12114€6,057.00
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.87850