Direct
Direct
Similar
Similar

3296X-1-103 | |
|---|---|
DigiKey Part Number | 3296X-103-ND |
Manufacturer | |
Manufacturer Product Number | 3296X-1-103 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296X-1-103LF | Bourns Inc. | 5 707 | 3296X-103LF-ND | €1.73000 | Direct |
| 3299X-1-103 | Bourns Inc. | 99 | 3299X-103-ND | €3.54000 | Direct |
| PV36X103C01B00 | Bourns Inc. | 1 026 | 118-PV36X103C01B00-ND | €1.29000 | Similar |
| PV36Z103C01B00 | Bourns Inc. | 75 | 118-PV36Z103C01B00-ND | €2.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.57400 | €25.74 |
| 25 | €2.39120 | €59.78 |
| 50 | €2.26080 | €113.04 |
| 100 | €2.13680 | €213.68 |
| 300 | €1.95333 | €586.00 |
| 500 | €1.87316 | €936.58 |
| 1 000 | €1.76942 | €1,769.42 |
| 5 000 | €1.54955 | €7,747.75 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.87795 |





