OP27GSZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 469
Unit Price: €5.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 848
Unit Price: €5.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 37
Unit Price: €12.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 837
Unit Price: €10.51000
Datasheet

Similar


Texas Instruments
In Stock: 416
Unit Price: €7.05000
Datasheet

Similar


Texas Instruments
In Stock: 2 065
Unit Price: €6.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €4.04000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €1.57490
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP27GSZ-REEL7

DigiKey Part Number
OP27GSZ-REEL7TR-ND - Tape & Reel (TR)
OP27GSZ-REEL7CT-ND - Cut Tape (CT)
OP27GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP27GSZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP27GSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Voltage - Supply Span (Min)
8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2.8V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
8 MHz
Base Product Number
Current - Input Bias
15 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1037CS8Analog Devices Inc.0LT1037CS8-ND€0.00000Similar
LT1037CS8#PBFAnalog Devices Inc.469LT1037CS8#PBF-ND€5.54000Similar
LT1037CS8#TRAnalog Devices Inc.0LT1037CS8#TR-ND€0.00000Similar
LT1037CS8#TRPBFAnalog Devices Inc.2 848505-LT1037CS8#TRPBFCT-ND€5.54000Similar
LT1037IS8Analog Devices Inc.0LT1037IS8-ND€0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.96000€3.96
10€3.00400€30.04
25€2.76640€69.16
100€2.50430€250.43
250€2.37964€594.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€2.24227€2,242.27
2 000€2.19129€4,382.58
3 000€2.16576€6,497.28
Manufacturers Standard Package
Unit Price without VAT:€3.96000
Unit Price with VAT:€4.96980