
LT1037CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1037CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1037CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1037CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1037CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1037CS8#TRPBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 44 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 15V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 60 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.54000 | €5.54 |
| 10 | €4.25600 | €42.56 |
| 25 | €3.93520 | €98.38 |
| 100 | €3.58210 | €358.21 |
| 250 | €3.45892 | €864.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.14068 | €7,851.70 |
| Unit Price without VAT: | €5.54000 |
|---|---|
| Unit Price with VAT: | €6.95270 |

